
156-01774 | |
|---|---|
DigiKey Part Number | 1436-156-01774-ND |
Manufacturer | |
Manufacturer Product Number | 156-01774 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.27" (6.86mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.000' (304.80mm) |
Manufacturer HellermannTyton | Mounting Type Swivel Clip Mount |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 12" | Base Product Number |
Bundle Diameter 0.27" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31865 € | 637,30 € |
| Unit Price without VAT: | 0,31865 € |
|---|---|
| Unit Price with VAT: | 0,37919 € |

