
156-01714 | |
|---|---|
DigiKey Part Number | 1436-156-01714-ND |
Manufacturer | |
Manufacturer Product Number | 156-01714 |
Description | CBL TIE LOCKING BLACK 50LB 8.30" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | - | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46298 € | 462,98 € |
| 2.000 | 0,44088 € | 881,76 € |
| 3.000 | 0,42845 € | 1.285,35 € |
| 5.000 | 0,41328 € | 2.066,40 € |
| 7.000 | 0,40359 € | 2.825,13 € |
| 10.000 | 0,39357 € | 3.935,70 € |
| Unit Price without VAT: | 0,46298 € |
|---|---|
| Unit Price with VAT: | 0,55095 € |

