
156-01652 | |
|---|---|
DigiKey Part Number | 1436-156-01652-ND |
Manufacturer | |
Manufacturer Product Number | 156-01652 |
Description | CBL TIE LOCKING BLACK 1.936' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 11.500" (292.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 23.25" | |
Bundle Diameter | - | |
Width | 11.500" (292.10mm) | |
Length - Actual | 1.936' (590.00mm) | |
Mounting Type | Stud Mount | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28582 € | 571,64 € |
| Unit Price without VAT: | 0,28582 € |
|---|---|
| Unit Price with VAT: | 0,34013 € |

