
156-01564 | |
|---|---|
DigiKey Part Number | 1436-156-01564-ND |
Manufacturer | |
Manufacturer Product Number | 156-01564 |
Description | CBL CLIP C-TYPE BLACK CABLE TIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Cable Tie |
Datasheet | Datasheet |
Category | Mounting Type Cable Tie |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Resistant, UV Stabilized |
Type Attributes Dual, Hinged, Locking | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33462 € | 334,62 € |
| Unit Price without VAT: | 0,33462 € |
|---|---|
| Unit Price with VAT: | 0,39820 € |

