Standard, Locking Black 1.97" (50.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01296

DigiKey Part Number
1436-156-01296-ND
Manufacturer
Manufacturer Product Number
156-01296
Description
CBL TIE LOCKING BLACK 50LB 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
1.97" (50.00mm)
Manufacturer
HellermannTyton
Length - Actual
0.667' (203.20mm, 8.00")
Packaging
Bulk
Mounting Type
Stud Mount
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,18986 €379,72 €
4.0000,18080 €723,20 €
6.0000,17570 €1.054,20 €
10.0000,16948 €1.694,80 €
14.0000,16550 €2.317,00 €
20.0000,16139 €3.227,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18986 €
Unit Price with VAT:0,22593 €