
156-01295 | |
|---|---|
DigiKey Part Number | 1436-156-01295-ND |
Manufacturer | |
Manufacturer Product Number | 156-01295 |
Description | CBL TIE LOCKING BLACK 25LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.550" (13.97mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.550" (13.97mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Stud Mount | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17848 € | 356,96 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21239 € |

