Standard, Locking Black 0.75" (19.05mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01292

DigiKey Part Number
1436-156-01292-ND
Manufacturer
Manufacturer Product Number
156-01292
Description
CBL TIE LOCKING BLACK 50LB 1.24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.75" (19.05mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.103' (31.50mm, 1.24")
Manufacturer
HellermannTyton
Mounting Type
Swivel Clip Mount
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
1.25"
Base Product Number
Bundle Diameter
0.75" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,25886 €517,72 €
Manufacturers Standard Package
Unit Price without VAT:0,25886 €
Unit Price with VAT:0,30804 €