
156-01096 | |
|---|---|
DigiKey Part Number | 1436-156-01096-ND |
Manufacturer | |
Manufacturer Product Number | 156-01096 |
Description | 2-PIECE CABLE TIE/SCREW MOUNT, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
Category | Mounting Type Screw, 1/4" (M6) |
Manufacturer HellermannTyton | Size / Dimension 14.53" L x 0.30" W x 0.61" H (369.0mm x 7.7mm x 15.5mm) |
Packaging Bulk | For Use With/Related Products Cable Ties |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Dual Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,66870 € | 933,74 € |
| Unit Price without VAT: | 4,66870 € |
|---|---|
| Unit Price with VAT: | 5,55575 € |

