
156-01090 | |
|---|---|
DigiKey Part Number | 1436-156-01090-ND |
Manufacturer | |
Manufacturer Product Number | 156-01090 |
Description | CBL TIE LOCKING GRAY 50LB 7.90" |
Customer Reference | |
Detailed Description | Standard, Locking Beige 1.38" (35.00mm) 0.134" (3.40mm) 52 lbs (23.59 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | - | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.134" (3.40mm) | |
Length - Actual | 0.476' (145.00mm, 5.71") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 52 lbs (23.59 kg) | |
Features | - | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

