
156-00953 | |
|---|---|
DigiKey Part Number | 1436-2326-ND |
Manufacturer | |
Manufacturer Product Number | 156-00953 |
Description | CBL TIE LOCK BLK 30LB 5.83" 2PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.530" (13.46mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.486' (148.00mm, 5.83") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57046 € | 285,23 € |
| 1.000 | 0,54323 € | 543,23 € |
| 1.500 | 0,52791 € | 791,87 € |
| 2.500 | 0,50923 € | 1.273,07 € |
| 3.500 | 0,49729 € | 1.740,52 € |
| 5.000 | 0,48493 € | 2.424,65 € |
| Unit Price without VAT: | 0,57046 € |
|---|---|
| Unit Price with VAT: | 0,67885 € |

