
156-00947 | |
|---|---|
DigiKey Part Number | 1436-2325-ND |
Manufacturer | |
Manufacturer Product Number | 156-00947 |
Description | CBL TIE LOCKING BLACK 30LB 5.91" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.492' (150.00mm, 5.91") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156-00813 | HellermannTyton | 1.000 | 1436-2322-ND | 0,82766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50958 € | 754,79 € |
| 1.000 | 1,43755 € | 1.437,55 € |
| 1.500 | 1,39703 € | 2.095,55 € |
| 2.500 | 1,34761 € | 3.369,03 € |
| 3.500 | 1,31602 € | 4.606,07 € |
| 5.000 | 1,28336 € | 6.416,80 € |
| Unit Price without VAT: | 1,50958 € |
|---|---|
| Unit Price with VAT: | 1,79640 € |

