Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00878

DigiKey Part Number
1436-1757-ND
Manufacturer
Manufacturer Product Number
156-00878
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.656' (200.00mm, 7.87")
Manufacturer
HellermannTyton
Mounting Type
Edge Clip
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5001,35822 €679,11 €
1.0001,29342 €1.293,42 €
1.5001,25695 €1.885,42 €
2.5001,21250 €3.031,25 €
3.5001,18407 €4.144,24 €
5.0001,15468 €5.773,40 €
Manufacturers Standard Package
Unit Price without VAT:1,35822 €
Unit Price with VAT:1,61628 €