
156-00870 | |
|---|---|
DigiKey Part Number | 1436-2324-ND |
Manufacturer | |
Manufacturer Product Number | 156-00870 |
Description | CBL TIE LOCKING BLACK 50LB 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.40" (35.56mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.40" (35.56mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91092 € | 455,46 € |
| 1.000 | 0,86742 € | 867,42 € |
| 1.500 | 0,84297 € | 1.264,45 € |
| 2.500 | 0,81314 € | 2.032,85 € |
| 3.500 | 0,79408 € | 2.779,28 € |
| 5.000 | 0,77436 € | 3.871,80 € |
| Unit Price without VAT: | 0,91092 € |
|---|---|
| Unit Price with VAT: | 1,08399 € |

