
156-00867 | |
|---|---|
DigiKey Part Number | 1436-1755-ND |
Manufacturer | |
Manufacturer Product Number | 156-00867 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.75" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94658 € | 473,29 € |
| 1.000 | 0,90140 € | 901,40 € |
| 1.500 | 0,87598 € | 1.313,97 € |
| 2.500 | 0,84499 € | 2.112,47 € |
| 3.500 | 0,82518 € | 2.888,13 € |
| 5.000 | 0,80469 € | 4.023,45 € |
| Unit Price without VAT: | 0,94658 € |
|---|---|
| Unit Price with VAT: | 1,12643 € |

