
156-00859 | |
|---|---|
DigiKey Part Number | 156-00859-ND |
Manufacturer | |
Manufacturer Product Number | 156-00859 |
Description | CBL TIE LOCKING BLACK 50LB 6.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.541' (165.00mm, 6.50") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.5" | Color Black |
Bundle Diameter 1.22" (31.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86226 € | 431,13 € |
| 1.000 | 0,82110 € | 821,10 € |
| 1.500 | 0,79794 € | 1.196,91 € |
| 2.500 | 0,76970 € | 1.924,25 € |
| 3.500 | 0,75165 € | 2.630,78 € |
| 5.000 | 0,73299 € | 3.664,95 € |
| Unit Price without VAT: | 0,86226 € |
|---|---|
| Unit Price with VAT: | 1,02609 € |

