
156-00593 | |
|---|---|
DigiKey Part Number | 156-00593-ND |
Manufacturer | |
Manufacturer Product Number | 156-00593 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.182" (4.63mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.75" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.182" (4.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,17180 € | 117,18 € |
| 200 | 1,11585 € | 223,17 € |
| 300 | 1,08437 € | 325,31 € |
| 500 | 1,04596 € | 522,98 € |
| 700 | 1,02141 € | 714,99 € |
| 1.000 | 0,99603 € | 996,03 € |
| Unit Price without VAT: | 1,17180 € |
|---|---|
| Unit Price with VAT: | 1,39444 € |

