
156-00573 | |
|---|---|
DigiKey Part Number | 156-00573-ND |
Manufacturer | |
Manufacturer Product Number | 156-00573 |
Description | CBL TIE LOCKING BLACK 30LB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Bundle Diameter | - | |
Width | - | |
Mounting Type | Edge Clip | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,51676 € | 15.502,80 € |
| Unit Price without VAT: | 0,51676 € |
|---|---|
| Unit Price with VAT: | 0,61494 € |

