
156-00551 | |
|---|---|
DigiKey Part Number | 156-00551-ND |
Manufacturer | |
Manufacturer Product Number | 156-00551 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | - | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51924 € | 259,62 € |
| 1.000 | 0,49443 € | 494,43 € |
| 1.500 | 0,48049 € | 720,74 € |
| 2.500 | 0,46348 € | 1.158,70 € |
| 3.500 | 0,45261 € | 1.584,13 € |
| 5.000 | 0,44137 € | 2.206,85 € |
| 12.500 | 0,41375 € | 5.171,88 € |
| Unit Price without VAT: | 0,51924 € |
|---|---|
| Unit Price with VAT: | 0,61790 € |

