Standard, Locking Gray 1.80" (45.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00455

DigiKey Part Number
1436-156-00455-ND
Manufacturer
Manufacturer Product Number
156-00455
Description
CBL TIE LOCKING GRAY 50LB 7.90"
Customer Reference
Detailed Description
Standard, Locking Gray 1.80" (45.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.180" (4.57mm)
Manufacturer
HellermannTyton
Length - Actual
0.658' (200.66mm, 7.90")
Packaging
Bulk
Mounting Type
Push Mount, Arrowhead
Part Status
Obsolete
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA46), Nylon 4/6
Length - Approximate
8"
Color
Gray
Bundle Diameter
1.80" (45.72mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.