156-00273 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 500
Unit Price: 0,57288 €
Datasheet
Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00273

DigiKey Part Number
156-00273-ND
Manufacturer
Manufacturer Product Number
156-00273
Description
CBL TIE LOCKING BLACK 50LB 6.10"
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.38" (35.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.509' (155.00mm, 6.10")
Mounting Type
Tie Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Cable Snap Fit, Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes