
156-00091 | |
|---|---|
DigiKey Part Number | 1436-1050-ND |
Manufacturer | |
Manufacturer Product Number | 156-00091 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.73" (44.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.73" (44.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42942 € | 214,71 € |
| 1.000 | 0,40892 € | 408,92 € |
| 1.500 | 0,39739 € | 596,09 € |
| 2.500 | 0,38332 € | 958,30 € |
| 3.500 | 0,37432 € | 1.310,12 € |
| 5.000 | 0,36502 € | 1.825,10 € |
| Unit Price without VAT: | 0,42942 € |
|---|---|
| Unit Price with VAT: | 0,51101 € |

