
156-00072 | |
|---|---|
DigiKey Part Number | 1436-1633-ND |
Manufacturer | |
Manufacturer Product Number | 156-00072 |
Description | CBL TIE LOCKING BLACK 120LB 9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.25" (57.15mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.25" (57.15mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.750' (228.60mm, 9.00") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,47540 € | 147,54 € |
| 200 | 1,40490 € | 280,98 € |
| 300 | 1,36527 € | 409,58 € |
| 500 | 1,31692 € | 658,46 € |
| 700 | 1,28604 € | 900,23 € |
| 1.000 | 1,25409 € | 1.254,09 € |
| 2.500 | 1,17562 € | 2.939,05 € |
| 5.000 | 1,11957 € | 5.597,85 € |
| Unit Price without VAT: | 1,47540 € |
|---|---|
| Unit Price with VAT: | 1,75573 € |

