
156-00071 | |
|---|---|
DigiKey Part Number | 1436-1748-ND |
Manufacturer | |
Manufacturer Product Number | 156-00071 |
Description | CBL TIE LOCKING BLK 120LB 1.250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.250' (381.00mm) |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bag | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Black |
Bundle Diameter 3.94" (100.00mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32820 € | 132,82 € |
| 200 | 1,26475 € | 252,95 € |
| 300 | 1,22907 € | 368,72 € |
| 500 | 1,18556 € | 592,78 € |
| 700 | 1,15773 € | 810,41 € |
| 1.000 | 1,12897 € | 1.128,97 € |
| Unit Price without VAT: | 1,32820 € |
|---|---|
| Unit Price with VAT: | 1,58056 € |

