
156-00066 | |
|---|---|
DigiKey Part Number | 1436-1424-ND |
Manufacturer | |
Manufacturer Product Number | 156-00066 |
Description | CBL TIE LOCKING BLK 50LB 1.250' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.250' (381.00mm) |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Black |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44612 € | 223,06 € |
| Unit Price without VAT: | 0,44612 € |
|---|---|
| Unit Price with VAT: | 0,53088 € |




