
155-46302 | |
|---|---|
DigiKey Part Number | 1436-1744-ND |
Manufacturer | |
Manufacturer Product Number | 155-46302 |
Description | CBL TIE LOCKING BLACK 50LB 6.30" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.525' (160.00mm, 6.30") |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43012 € | 215,06 € |
| 1.000 | 0,40957 € | 409,57 € |
| 1.500 | 0,39801 € | 597,01 € |
| 2.500 | 0,38392 € | 959,80 € |
| 3.500 | 0,37492 € | 1.312,22 € |
| 5.000 | 0,36560 € | 1.828,00 € |
| Unit Price without VAT: | 0,43012 € |
|---|---|
| Unit Price with VAT: | 0,51184 € |





