
155-38102 | |
|---|---|
DigiKey Part Number | 155-38102-ND |
Manufacturer | |
Manufacturer Product Number | 155-38102 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 1.063" (27.00mm) |
Manufacturer HellermannTyton | Height 0.217" (5.50mm) |
Packaging Bulk | Panel Hole Size 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant, UV Resistant |
Mounting Type Fir Tree, Cupped | Panel Thickness 0.030" ~ 0.059" (0.75mm ~ 1.50mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26428 € | 132,14 € |
| Unit Price without VAT: | 0,26428 € |
|---|---|
| Unit Price with VAT: | 0,31449 € |

