
155-36002 | |
|---|---|
DigiKey Part Number | 1436-2301-ND |
Manufacturer | |
Manufacturer Product Number | 155-36002 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree |
Datasheet | Datasheet |
Category | Length 1.320" (33.53mm) |
Manufacturer HellermannTyton | Width 0.400" (10.16mm) |
Packaging Bulk | Height 0.600" (15.24mm) |
Part Status Active | Panel Hole Size 0.260" ~ 0.280" (6.60mm ~ 7.11mm) |
Type Clip, Connector | Material Flammability Rating UL94 HB |
Type Attributes Turnstop | Features Heat Stabilized, Impact Resistant |
Mounting Type Fir Tree | Panel Thickness 0.020" ~ 0.120" (0.51mm ~ 3.05mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29480 € | 14,74 € |
| 100 | 0,28080 € | 28,08 € |
| 250 | 0,26320 € | 65,80 € |
| 500 | 0,25062 € | 125,31 € |
| 1.000 | 0,23865 € | 238,65 € |
| 3.000 | 0,22084 € | 662,52 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

