
155-31102 | |
|---|---|
DigiKey Part Number | 155-31102-ND |
Manufacturer | |
Manufacturer Product Number | 155-31102 |
Description | CBL CLIP BUNDLING BLACK CONN MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Connector Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.165" (55.00mm) | |
Width | 0.354" (9.00mm) | |
Height | 0.256" (6.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30646 € | 153,23 € |
| Unit Price without VAT: | 0,30646 € |
|---|---|
| Unit Price with VAT: | 0,36469 € |

