
155-17801 | |
|---|---|
DigiKey Part Number | 1436-2307-ND |
Manufacturer | |
Manufacturer Product Number | 155-17801 |
Description | CBL CLIP U-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fir Tree, Cupped 0.400" (10.16mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Width 0.315" (8.00mm) |
Packaging Bulk | Height 0.894" (22.70mm) |
Part Status Active | Panel Hole Size 0.340" ~ 0.350" (8.64mm ~ 8.89mm) |
Type Clip, U-Type | Material Flammability Rating UL94 HB |
Type Attributes Open | Features Heat Stabilized, Impact Resistant |
Opening Size 0.400" (10.16mm) | Panel Thickness 0.020" ~ 0.120" (0.51mm ~ 3.05mm) |
Mounting Type Fir Tree, Cupped | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,47845 € | 2.870,70 € |
| Unit Price without VAT: | 0,47845 € |
|---|---|
| Unit Price with VAT: | 0,56936 € |

