Cable Clip, Bundling Black Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155-16301

DigiKey Part Number
155-16301-ND
Manufacturer
Manufacturer Product Number
155-16301
Description
CBL CLIP BUNDLING BLACK FIR TREE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Black Fir Tree
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.575" (40.00mm)
Manufacturer
HellermannTyton
Width
0.315" (8.00mm)
Packaging
Bag
Height
0.059" (1.50mm)
Part Status
Active
Panel Hole Size
0.248" x 0.354" (6.30mm x 9.00mm), Oval
Type
Clip, Bundling
Features
Heat Stabilized, Impact Resistant, UV Resistant
Mounting Type
Fir Tree
Panel Thickness
0.024" ~ 0.098" (0.60mm ~ 2.50mm)
Material
Polyamide (PA66), Nylon 6/6
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,21330 €213,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21330 €
Unit Price with VAT:0,25383 €