
155-11601 | |
|---|---|
DigiKey Part Number | 1436-1043-ND |
Manufacturer | |
Manufacturer Product Number | 155-11601 |
Description | CBL CLIP BUNDLING BLACK ARROW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Arrowhead, Cupped |
Datasheet | Datasheet |
Category | Length 2.165" (55.00mm) |
Manufacturer HellermannTyton | Width 0.315" (8.00mm) |
Packaging Bag | Height 0.201" (5.10mm) |
Part Status Active | Panel Hole Size 0.248" ~ 0.276" (6.30mm ~ 7.00mm) |
Type Clip, Bundling | Material Flammability Rating UL94 HB |
Mounting Type Arrowhead, Cupped | Features Heat Stabilized, Impact Resistant, UV Resistant |
Material Polyamide (PA66), Nylon 6/6 | Panel Thickness 0.059" ~ 0.118" (1.50mm ~ 3.00mm) |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32828 € | 164,14 € |
| 1.000 | 0,31261 € | 312,61 € |
| 1.500 | 0,30379 € | 455,69 € |
| 2.500 | 0,29303 € | 732,58 € |
| 3.500 | 0,28615 € | 1.001,53 € |
| 5.000 | 0,27904 € | 1.395,20 € |
| Unit Price without VAT: | 0,32828 € |
|---|---|
| Unit Price with VAT: | 0,39065 € |

