Cable Clip, Connector Black Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155-10801

DigiKey Part Number
1436-155-10801-ND
Manufacturer
Manufacturer Product Number
155-10801
Description
CBL CLIP CONNECTOR BLK FIR TREE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, Connector Black Fir Tree
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
1.299" (33.00mm)
Packaging
Bulk
Width
0.630" (16.00mm)
Part Status
Active
Height
0.807" (20.50mm)
Type
Clip, Connector
Panel Hole Size
0.256" ~ 0.276" (6.50mm ~ 7.00mm)
Mounting Type
Fir Tree
Panel Thickness
0.028" ~ 0.236" (0.70mm ~ 6.00mm)
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,29344 €146,72 €
1.0000,27941 €279,41 €
1.5000,27153 €407,30 €
2.5000,26191 €654,77 €
3.5000,25577 €895,19 €
5.0000,24941 €1.247,05 €
Manufacturers Standard Package
Unit Price without VAT:0,29344 €
Unit Price with VAT:0,34919 €