
155-01600 | |
|---|---|
DigiKey Part Number | 155-01600-ND |
Manufacturer | |
Manufacturer Product Number | 155-01600 |
Description | CBL CLIP BUNDLING BLACK ARROW |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Arrowhead, Cupped |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 1.575" (40.00mm) |
Packaging Bag | Panel Hole Size 0.255" ~ 0.268" (6.50mm ~ 6.80mm) |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Type Clip, Bundling | Features Impact Resistant |
Type Attributes Standoff | Bundle Center to Mounting Center 0.984" (25.00mm) |
Mounting Type Arrowhead, Cupped | Panel Thickness 0.016" ~ 0.063" (0.40mm ~ 1.60mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150-45397 | HellermannTyton | 0 | 150-45397-ND | 0,28536 € | Similar |


