
151-14500 | |
|---|---|
DigiKey Part Number | 151-14500-ND |
Manufacturer | |
Manufacturer Product Number | 151-14500 |
Description | CBL CLIP U-TYPE BLACK ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Arrowhead, Cupped 0.539" ~ 0.579" (13.70mm ~ 14.70mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 1.071" (27.20mm) |
Series | Width 0.394" (10.00mm) |
Packaging Bag | Height 0.906" (23.00mm) |
Part Status Obsolete | Panel Hole Size 0.248" (6.30mm) |
Type Clip, U-Type | Material Flammability Rating UL94 HB |
Type Attributes Open | Features Connectable, Impact Resistant |
Opening Size 0.539" ~ 0.579" (13.70mm ~ 14.70mm) | Screw Size 0.197" (5.00mm) |
Mounting Type Arrowhead, Cupped | Panel Thickness 0.024" ~ 0.063" (0.60mm ~ 1.60mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |

