Image for 151-14314 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-14314

DigiKey Part Number
151-14314-ND
Manufacturer
Manufacturer Product Number
151-14314
Description
CBL CLIP U-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Fir Tree, Cupped 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Width
0.394" (10.00mm)
Series
Height
0.634" (16.10mm)
Packaging
Bulk
Panel Hole Size
0.256" ~ 0.276" (6.50mm ~ 7.00mm)
Part Status
Active
Material Flammability Rating
UL94 HB
Type
Clip, U-Type
Features
Heat Stabilized, Impact Resistant
Opening Size
0.177" (4.50mm)
Panel Thickness
0.030" ~ 0.236" (0.76mm ~ 6.00mm)
Mounting Type
Fir Tree, Cupped
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0001,31991 €15.838,92 €
Unit Price without VAT:1,31991 €
Unit Price with VAT:1,57069 €