
151-14312 | |
|---|---|
DigiKey Part Number | 1436-151-14312-ND |
Manufacturer | |
Manufacturer Product Number | 151-14312 |
Description | CBL CLIP U-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | 1.000" (25.40mm) | |
Panel Hole Size | 0.260" ~ 0.280" (6.60mm ~ 7.11mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.040" (0.76mm ~ 1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,41941 € | 14.194,10 € |
| Unit Price without VAT: | 1,41941 € |
|---|---|
| Unit Price with VAT: | 1,68910 € |










