Cable Clip, U-Type Black 0.492" ~ 0.531" (12.50mm ~ 13.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-14132

DigiKey Part Number
151-14132-ND
Manufacturer
Manufacturer Product Number
151-14132
Description
CBL CLIP U-TYPE BLACK
Customer Reference
Detailed Description
Cable Clip, U-Type Black 0.492" ~ 0.531" (12.50mm ~ 13.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
1.020" (25.91mm)
Series
Width
0.394" (10.00mm)
Packaging
Bulk
Height
0.685" (17.40mm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-2
Type
Clip, U-Type
Features
Connectable
Type Attributes
Open
Screw Size
0.197" (5.00mm)
Opening Size
0.492" ~ 0.531" (12.50mm ~ 13.50mm)
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.