
151-14059 | |
|---|---|
DigiKey Part Number | 151-14059-ND |
Manufacturer | |
Manufacturer Product Number | 151-14059 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Natural |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Obsolete | Height 0.236" (6.00mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.197" (5.00mm) | Adhesive Synthetic Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCA005A | Essentra Components | 244 | RPC6241-ND | 0,86000 € | Direct |


