
151-10951 | |
|---|---|
DigiKey Part Number | 151-10951-ND |
Manufacturer | |
Manufacturer Product Number | 151-10951 |
Description | WIRE MARKER CBL TIE 42X100MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.65" W x 3.94" L (42.0mm x 100.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 1.65" W x 3.94" L (42.0mm x 100.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

