
151-10950 | |
|---|---|
DigiKey Part Number | 151-10950-ND |
Manufacturer | |
Manufacturer Product Number | 151-10950 |
Description | WIRE MARKER CBL TIE 18X100MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.71" W x 3.94" L (18.0mm x 100.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.71" W x 3.94" L (18.0mm x 100.0mm) |
Manufacturer HellermannTyton | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |

