
151-10930 | |
|---|---|
DigiKey Part Number | 151-10930-ND |
Manufacturer | |
Manufacturer Product Number | 151-10930 |
Description | CABLE TIE HLDR DUAL OVAL MNT BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw or Rivet Mount |
Datasheet | Datasheet |
Category | Mounting Type Screw or Rivet Mount |
Manufacturer HellermannTyton | Size / Dimension 0.83" L x 0.38" W x 0.26" H (21.1mm x 9.7mm x 6.6mm) |
Series | For Use With/Related Products Q18 - Q50 Cable Ties |
Packaging Bag | Material Nylon 6.6 |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92320 € | 92,32 € |
| Unit Price without VAT: | 0,92320 € |
|---|---|
| Unit Price with VAT: | 1,09861 € |

