
151-10916 | |
|---|---|
DigiKey Part Number | 151-10916-ND |
Manufacturer | |
Manufacturer Product Number | 151-10916 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Datasheet | Datasheet |
Category | Size / Dimension 1.60" L x 1.60" W x 0.26" H (40.6mm x 40.6mm x 6.6mm) |
Manufacturer HellermannTyton | For Use With/Related Products Q18 - Q120 Cable Ties |
Series | Material Nylon 6.6 |
Packaging Bag | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive, Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,00840 € | 100,42 € |
| Unit Price without VAT: | 2,00840 € |
|---|---|
| Unit Price with VAT: | 2,39000 € |

