
151-10906 | |
|---|---|
DigiKey Part Number | 151-10906-ND |
Manufacturer | |
Manufacturer Product Number | 151-10906 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw |
Datasheet | Datasheet |
Category | Size / Dimension 1.57" L x 1.06" W x 1.18" H (39.9mm x 26.9mm x 30.0mm) |
Manufacturer HellermannTyton | For Use With/Related Products Q18 - Q120 Cable Ties |
Series | Material Nylon 6.6 |
Packaging Bag | Color Natural |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive, Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,84120 € | 92,06 € |
| Unit Price without VAT: | 1,84120 € |
|---|---|
| Unit Price with VAT: | 2,19103 € |

