
151-10904 | |
|---|---|
DigiKey Part Number | 151-10904-ND |
Manufacturer | |
Manufacturer Product Number | 151-10904 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw |
Datasheet | Datasheet |
Category | Size / Dimension 0.79" L x 0.79" W x 0.15" H (20.0mm x 20.0mm x 3.7mm) |
Manufacturer HellermannTyton | For Use With/Related Products Q18 - Q30 Cable Ties |
Series | Material Nylon 6.6 |
Packaging Bag | Color Natural |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive, Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,05150 € | 105,15 € |
| Unit Price without VAT: | 1,05150 € |
|---|---|
| Unit Price with VAT: | 1,25129 € |

