


151-04657 | |
|---|---|
DigiKey Part Number | 1436-151-04657-ND |
Manufacturer | |
Manufacturer Product Number | 151-04657 |
Description | WIRERAIL ACRYLIC ADHESIVE MOUNTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 12.00" L x 0.86" W x 0.33" H (304.8mm x 21.9mm x 8.5mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,48900 € | 44,89 € |
| 25 | 4,20720 € | 105,18 € |
| 50 | 4,00660 € | 200,33 € |
| 100 | 3,81520 € | 381,52 € |
| 250 | 3,57636 € | 894,09 € |
| 500 | 3,40578 € | 1.702,89 € |
| 1.000 | 3,24335 € | 3.243,35 € |
| 2.500 | 3,04054 € | 7.601,35 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |



