


151-04488 | |
|---|---|
DigiKey Part Number | 1436-151-04488-ND |
Manufacturer | |
Manufacturer Product Number | 151-04488 |
Description | CABLE TIE SADDLE MOUNT, 1.1 X 0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 (M5) |
Manufacturer HellermannTyton | Size / Dimension 1.10" L x 0.66" W x 0.46" H (28.0mm x 16.8mm x 11.7mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Dual Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26742 € | 267,42 € |
| Unit Price without VAT: | 0,26742 € |
|---|---|
| Unit Price with VAT: | 0,31823 € |

