
151-04483 | |
|---|---|
DigiKey Part Number | 1436-151-04483-ND |
Manufacturer | |
Manufacturer Product Number | 151-04483 |
Description | CRADLE MOUNT WITH FRAME ATTACHME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 1.21" L x 0.76" W x 0.55" H (30.7mm x 19.3mm x 14.0mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,50600 € | 25,30 € |
| 100 | 0,48180 € | 48,18 € |
| 300 | 0,44580 € | 133,74 € |
| 500 | 0,43000 € | 215,00 € |
| 1.000 | 0,40946 € | 409,46 € |
| 2.500 | 0,38382 € | 959,55 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

