
151-04482 | |
|---|---|
DigiKey Part Number | 1436-151-04482-ND |
Manufacturer | |
Manufacturer Product Number | 151-04482 |
Description | CRADLE MOUNT WITH FRAME ATTACHME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Category | Mounting Type Push In - Arrowhead |
Manufacturer HellermannTyton | Size / Dimension 1.21" L x 0.93" W x 1.27" H (30.7mm x 23.6mm x 32.3mm) |
Packaging Bag | For Use With/Related Products Cable Ties |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54960 € | 13,74 € |
| 50 | 0,52340 € | 26,17 € |
| 100 | 0,49840 € | 49,84 € |
| 300 | 0,46123 € | 138,37 € |
| 500 | 0,44486 € | 222,43 € |
| 1.000 | 0,42363 € | 423,63 € |
| 2.500 | 0,39710 € | 992,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

