Cable Clip, Flat C-Type Black Fastener 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04320

DigiKey Part Number
1436-151-04320-ND
Manufacturer
Manufacturer Product Number
151-04320
Description
CBL CLIP FLAT C-TYPE FASTENER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat C-Type Black Fastener 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
HellermannTyton
Material
Polyamide (PA66), Nylon 6/6
Packaging
Box
Color
Black
Part Status
Active
Length
0.830" (21.08mm)
Type
Clip, Flat C-Type
Width
4.720" (119.89mm)
Type Attributes
Open
Height
4.530" (115.06mm)
Opening Size
2.000" (50.80mm)
Panel Thickness
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5001,63520 €817,60 €
Manufacturers Standard Package
Unit Price without VAT:1,63520 €
Unit Price with VAT:1,94589 €