
151-04302 | |
|---|---|
DigiKey Part Number | 1436-151-04302-ND |
Manufacturer | |
Manufacturer Product Number | 151-04302 |
Description | CRADLE MOUNT WITH FRAME ATTACHME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Category | Mounting Type Push In - Arrowhead |
Manufacturer HellermannTyton | Size / Dimension 1.00" L x 0.76" W x 0.55" H (25.4mm x 19.3mm x 14.0mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,45190 € | 45,19 € |
| Unit Price without VAT: | 0,45190 € |
|---|---|
| Unit Price with VAT: | 0,53776 € |

